PIC16C55-RCI/SP301
vs
PIC16C55-RC/SP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP-28
|
DIP,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2017-12-19
|
2017-12-19
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC
|
PIC16
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T28
|
R-PDIP-T28
|
Length |
34.67 mm
|
34.67 mm
|
Number of I/O Lines |
20
|
20
|
Number of Terminals |
28
|
28
|
Number of Timers |
1
|
2
|
On Chip Program ROM Width |
12
|
12
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
ROM (words) |
512
|
512
|
ROM Programmability |
EPROM
|
EPROM
|
Seated Height-Max |
4.06 mm
|
4.06 mm
|
Speed |
40 MHz
|
40 MHz
|
Supply Voltage-Max |
6.25 V
|
6.25 V
|
Supply Voltage-Min |
3.25 V
|
5 V
|
Supply Voltage-Nom |
3.25 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
6 Weeks
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
On Chip Data RAM Width |
|
8
|
Package Equivalence Code |
|
DIP28,.3
|
RAM (bytes) |
|
24
|
RAM (words) |
|
24
|
Supply Current-Max |
|
100 mA
|
|
|
|
Compare PIC16C55-RCI/SP301 with alternatives
Compare PIC16C55-RC/SP with alternatives