PIC16C55-RCE/SS vs PIC16C55-RCS/SS feature comparison

PIC16C55-RCE/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C55-RCS/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description SSOP, 0.209 INCH, PLASTIC, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 10.2 mm 17.9 mm
Low Power Mode YES YES
Number of External Interrupts
Number of I/O Lines 20 20
Number of Serial I/Os
Number of Terminals 28 28
Number of Timers 2 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
RAM (bytes) 24 24
RAM (words) 24 25
ROM (words) 512 512
ROM Programmability EPROM OTPROM
Seated Height-Max 1.98 mm
Speed 40 MHz 0.5 MHz
Supply Current-Max 3.3 mA 3.3 mA
Supply Voltage-Max 6 V 6.25 V
Supply Voltage-Min 3.25 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8542.31.00.01
Additional Feature ROM PROTECT
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of DMA Channels
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare PIC16C55-RCE/SS with alternatives

Compare PIC16C55-RCS/SS with alternatives