PIC16C55-RC/S301 vs PIC16C55-RCI/SO feature comparison

PIC16C55-RC/S301 Microchip Technology Inc

Buy Now Datasheet

PIC16C55-RCI/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE SOP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDSO-G28
Number of I/O Lines 20 20
Number of Timers 1
On Chip Program ROM Width 12 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 512 512
ROM Programmability EPROM EPROM
Speed 40 MHz 40 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 3.25 V 3 V
Supply Voltage-Nom 3.25 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 5
Pbfree Code Yes
Part Package Code SOIC
Pin Count 28
ECCN Code EAR99
Length 17.87 mm
Number of Terminals 28
On Chip Data RAM Width 8
RAM (bytes) 24
RAM (words) 24
Seated Height-Max 2.64 mm
Terminal Pitch 1.27 mm
Width 7.49 mm

Compare PIC16C55-RC/S301 with alternatives

Compare PIC16C55-RCI/SO with alternatives