PIC16C55-20I/P vs PIC16C55A-20/S123 feature comparison

PIC16C55-20I/P Microchip Technology Inc

Buy Now Datasheet

PIC16C55A-20/S123 Microchip Technology Inc

Buy Now Datasheet
Not Recommended Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP6-28 DIE
compliant compliant
8542.31.00.01 8542.31.00.01
NO NO
8 8
20 MHz 20 MHz
NO NO
36.32 mm
20 20
28
NO NO
DIP DIE
RECTANGULAR UNSPECIFIED
IN-LINE UNCASED CHIP
40 MHz 40 MHz
5.5 V 5.5 V
4.5 V 5 V
5 V 5 V
NO YES
THROUGH-HOLE NO LEAD
2.54 mm
DUAL UPPER
15.24 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
2017-12-19
NO
PIC
NO
X-XUUC-N
1
12
70 °C
UNSPECIFIED
NOT SPECIFIED
512
EPROM
CMOS
COMMERCIAL
NOT SPECIFIED

Compare PIC16C55-20I/P with alternatives

Compare PIC16C55A-20/S123 with alternatives