PIC16C54T-RCESS
vs
PIC16C54T-RCE/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
0.209 INCH, PLASTIC, MO-150, SSOP-20
SSOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
Clock Frequency-Max
40 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
7.2 mm
Moisture Sensitivity Level
1
Number of DMA Channels
Number of I/O Lines
20
12
Number of Terminals
20
20
Number of Timers
1
On Chip Data RAM Width
8
8
On Chip Program ROM Width
12
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
25
25
RAM (words)
25
25
ROM (words)
512
512
ROM Programmability
EPROM
EPROM
Screening Level
ISO/TS-16949
ISO/TS-16949
Seated Height-Max
1.98 mm
1.98 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
3 V
3.25 V
Supply Voltage-Nom
3.25 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.25 mm
5.25 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Date Of Intro
2017-12-19
Compare PIC16C54T-RCESS with alternatives
Compare PIC16C54T-RCE/SS with alternatives