PIC16C54T-LPI/S vs PIC16C54-LP/S feature comparison

PIC16C54T-LPI/S Microchip Technology Inc

Buy Now Datasheet

PIC16C54-LP/S Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE DIE,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 0.032 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-XUUC-N18
Number of I/O Lines 12 12
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 512 512
ROM Programmability EPROM EPROM
Speed 40 MHz 0.04 MHz
Supply Voltage-Max 5.5 V 6.25 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIE
Pin Count 18
JESD-609 Code e3
Number of Terminals 18
Qualification Status Not Qualified
RAM (bytes) 25
Screening Level ISO/TS-16949
Supply Current-Max 0.032 mA
Terminal Finish MATTE TIN

Compare PIC16C54T-LPI/S with alternatives

Compare PIC16C54-LP/S with alternatives