PIC16C54T-04/S
vs
PIC16C54A-04E/P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIE
|
DIP, DIP18,.3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2017-12-19
|
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC
|
PIC16
|
Clock Frequency-Max |
40 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
X-XUUC-N
|
R-PDIP-T18
|
Number of DMA Channels |
|
|
Number of I/O Lines |
12
|
12
|
Number of Timers |
1
|
|
On Chip Program ROM Width |
12
|
12
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
DIP
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
ROM (words) |
512
|
512
|
ROM Programmability |
EPROM
|
EPROM
|
Speed |
40 MHz
|
4 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
3.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
18
|
JESD-609 Code |
|
e3
|
Length |
|
22.8 mm
|
Number of Terminals |
|
18
|
Package Equivalence Code |
|
DIP18,.3
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
25
|
Screening Level |
|
ISO/TS-16949
|
Seated Height-Max |
|
4.32 mm
|
Supply Current-Max |
|
3.3 mA
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare PIC16C54T-04/S with alternatives
Compare PIC16C54A-04E/P with alternatives