PIC16C54C-LPE/S123 vs PIC16C54-LPS/SO feature comparison

PIC16C54C-LPE/S123 Microchip Technology Inc

Buy Now Datasheet

PIC16C54-LPS/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE 0.300 INCH, PLASTIC, SOIC-18
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 0.04 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDSO-G18
Number of DMA Channels
Number of I/O Lines 12 12
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 512 512
ROM Programmability EPROM OTPROM
Screening Level ISO/TS-16949
Speed 40 MHz 0.25 MHz
Supply Voltage-Max 6 V 6.25 V
Supply Voltage-Min 2.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 18
Additional Feature ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Length 11.53 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts
Number of Serial I/Os
Number of Terminals 18
On Chip Data RAM Width 8
Qualification Status Not Qualified
RAM (bytes) 25
RAM (words) 25
Supply Current-Max 0.04 mA
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm

Compare PIC16C54C-LPE/S123 with alternatives

Compare PIC16C54-LPS/SO with alternatives