PIC16C54C-20/JW123
vs
PIC16C54C-20I/JW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP-18
|
WDIP, DIP18,.3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2017-12-19
|
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC
|
PIC
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-CDIP-T18
|
R-GDIP-T18
|
Length |
22.86 mm
|
22.86 mm
|
Number of DMA Channels |
|
|
Number of I/O Lines |
12
|
12
|
Number of Terminals |
18
|
18
|
Number of Timers |
1
|
1
|
On Chip Program ROM Width |
12
|
12
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
WDIP
|
WDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE, WINDOW
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
ROM (words) |
512
|
512
|
ROM Programmability |
UVPROM
|
UVPROM
|
Screening Level |
ISO/TS-16949
|
ISO/TS-16949
|
Seated Height-Max |
4.95 mm
|
4.95 mm
|
Speed |
40 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
18
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
DIP18,.3
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
25
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PIC16C54C-20/JW123 with alternatives
Compare PIC16C54C-20I/JW with alternatives