PIC16C54AT-04E/SO123 vs PIC16C54A-04T/SO feature comparison

PIC16C54AT-04E/SO123 Microchip Technology Inc

Buy Now Datasheet

PIC16C54A-04T/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-18 0.300 INCH, PLASTIC, SOIC-18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G18
Length 11.53 mm 11.53 mm
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 512 512
ROM Programmability EPROM OTPROM
Screening Level ISO/TS-16949
Seated Height-Max 2.64 mm
Speed 40 MHz 4 MHz
Supply Voltage-Max 6 V 6.25 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 3.25 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 18
Additional Feature ROM PROTECT
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts
Number of Serial I/Os
On Chip Data RAM Width 8
Qualification Status Not Qualified
RAM (bytes) 25
RAM (words) 25
Supply Current-Max 3.3 mA
Terminal Finish Matte Tin (Sn)

Compare PIC16C54AT-04E/SO123 with alternatives

Compare PIC16C54A-04T/SO with alternatives