PIC16C54A-10I/SS
vs
PIC16C54-10I/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SOIC
Package Description
SSOP, SSOP20,.3
SOP,
Pin Count
20
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G18
JESD-609 Code
e3
Length
7.2 mm
11.53 mm
Moisture Sensitivity Level
1
Number of I/O Lines
12
12
Number of Terminals
20
18
On Chip Program ROM Width
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP20,.3
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
25
25
ROM (words)
512
512
ROM Programmability
EPROM
OTPROM
Screening Level
ISO/TS-16949
Seated Height-Max
1.98 mm
2.64 mm
Speed
10 MHz
40 MHz
Supply Current-Max
8 mA
10 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.25 mm
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Date Of Intro
2017-12-19
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
Number of Serial I/Os
Number of Timers
2
On Chip Data RAM Width
8
RAM (words)
25
Compare PIC16C54A-10I/SS with alternatives
Compare PIC16C54-10I/SO with alternatives