PIC16C54-RCE/SSXXX
vs
PIC16C54-RCISS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP, SSOP20,.3
|
SSOP, SSOP20,.3
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC
|
PIC
|
Clock Frequency-Max |
4 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
7.2 mm
|
7.2 mm
|
Number of I/O Lines |
12
|
20
|
Number of Terminals |
20
|
20
|
Number of Timers |
1
|
1
|
On Chip Program ROM Width |
8
|
12
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP20,.3
|
SSOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
25
|
25
|
ROM (words) |
512
|
512
|
ROM Programmability |
EPROM
|
EPROM
|
Screening Level |
ISO/TS-16949
|
ISO/TS-16949
|
Speed |
1 MHz
|
40 MHz
|
Supply Current-Max |
3.3 mA
|
3.3 mA
|
Supply Voltage-Max |
6 V
|
6.25 V
|
Supply Voltage-Min |
3 V
|
3.25 V
|
Supply Voltage-Nom |
3.25 V
|
3.25 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.25 mm
|
5.25 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A991.A.2
|
Date Of Intro |
|
1990-01-01
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of DMA Channels |
|
|
On Chip Data RAM Width |
|
8
|
Peak Reflow Temperature (Cel) |
|
260
|
RAM (words) |
|
25
|
Seated Height-Max |
|
1.98 mm
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PIC16C54-RCE/SSXXX with alternatives
Compare PIC16C54-RCISS with alternatives