PIC16C54-LPT/SO vs PIC16C54-LPESO feature comparison

PIC16C54-LPT/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C54-LPESO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-18 0.300 INCH, PLASTIC, MS-013, SO-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 0.04 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Length 11.53 mm 11.53 mm
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 12 12
Number of Serial I/Os
Number of Terminals 18 18
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
RAM (words) 25 25
ROM (words) 512 512
ROM Programmability OTPROM EPROM
Speed 0.25 MHz 40 MHz
Supply Current-Max 0.032 mA 0.055 mA
Supply Voltage-Max 6.25 V 6 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 3.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Package Equivalence Code SOP18,.4
Peak Reflow Temperature (Cel) 260
Screening Level ISO/TS-16949
Seated Height-Max 2.64 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.49 mm

Compare PIC16C54-LPT/SO with alternatives

Compare PIC16C54-LPESO with alternatives