PIC16C54-LPSO vs PIC16C54-LPE/SO feature comparison

PIC16C54-LPSO Microchip Technology Inc

Buy Now Datasheet

PIC16C54-LPE/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 0.032 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3
Length 11.53 mm 11.53 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 25 25
RAM (words) 25 25
ROM (words) 512 512
ROM Programmability OTPROM EPROM
Seated Height-Max 2.64 mm 2.64 mm
Speed 0.032 MHz 40 MHz
Supply Current-Max 2.4 mA 0.055 mA
Supply Voltage-Max 6.25 V 6 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2017-12-19
Number of External Interrupts
Number of Serial I/Os
Package Equivalence Code SOP18,.4
Screening Level ISO/TS-16949

Compare PIC16C54-LPSO with alternatives

Compare PIC16C54-LPE/SO with alternatives