PIC16C54-LPSO
vs
PIC16C54C-LP/JW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
DIP-18
Pin Count
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC
Clock Frequency-Max
0.032 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G18
R-CDIP-T18
JESD-609 Code
e3
Length
11.53 mm
22.86 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of I/O Lines
12
12
Number of Terminals
18
18
Number of Timers
1
1
On Chip Data RAM Width
8
On Chip Program ROM Width
12
12
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE, WINDOW
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
25
RAM (words)
25
ROM (words)
512
512
ROM Programmability
OTPROM
UVPROM
Seated Height-Max
2.64 mm
4.95 mm
Speed
0.032 MHz
40 MHz
Supply Current-Max
2.4 mA
Supply Voltage-Max
6.25 V
6.25 V
Supply Voltage-Min
3 V
5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.49 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
4
3
Date Of Intro
2017-12-19
Number of DMA Channels
Screening Level
ISO/TS-16949
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIC16C54-LPSO with alternatives
Compare PIC16C54C-LP/JW with alternatives