PIC16C54-LP/SP
vs
PIC16C54-LPE/SO301
feature comparison
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
SOIC-18
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2017-12-19
|
2017-12-19
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Has ADC |
|
NO
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
CPU Family |
|
PIC
|
Clock Frequency-Max |
|
0.032 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
R-PDSO-G18
|
Length |
|
11.53 mm
|
Number of I/O Lines |
|
12
|
Number of Terminals |
|
18
|
Number of Timers |
|
1
|
On Chip Program ROM Width |
|
12
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
NO
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
ROM (words) |
|
512
|
ROM Programmability |
|
EPROM
|
Screening Level |
|
ISO/TS-16949
|
Seated Height-Max |
|
2.64 mm
|
Speed |
|
40 MHz
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
2.5 V
|
Supply Voltage-Nom |
|
3.25 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.49 mm
|
|
|
|
Compare PIC16C54-LP/SP with alternatives
Compare PIC16C54-LPE/SO301 with alternatives