PIC16C54-HSE/SS
vs
S87C752-2F28
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP,
|
WDIP,
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2017-12-19
|
|
Has ADC |
NO
|
YES
|
Address Bus Width |
|
11
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
|
Clock Frequency-Max |
16 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDSO-G20
|
R-GDIP-T28
|
Length |
7.2 mm
|
37.15 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
|
2
|
Number of I/O Lines |
12
|
21
|
Number of Serial I/Os |
|
1
|
Number of Terminals |
20
|
28
|
Number of Timers |
2
|
2
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
12
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SSOP
|
WDIP
|
Package Equivalence Code |
SSOP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE, WINDOW
|
RAM (bytes) |
25
|
|
RAM (words) |
25
|
64
|
ROM (words) |
512
|
2048
|
ROM Programmability |
EPROM
|
UVPROM
|
Screening Level |
ISO/TS-16949
|
|
Seated Height-Max |
1.98 mm
|
5.72 mm
|
Speed |
40 MHz
|
12 MHz
|
Supply Current-Max |
20 mA
|
20 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.25 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER
|
Base Number Matches |
5
|
1
|
HTS Code |
|
8542.31.00.01
|
Additional Feature |
|
I2C SERIAL BUS INTERFACE
|
Number of DMA Channels |
|
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PIC16C54-HSE/SS with alternatives
Compare S87C752-2F28 with alternatives