PIC16C54-HS/SP
vs
S83C752-5A28
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
PHILIPS SEMICONDUCTORS
Package Description
,
QCCJ, LDCC28,.5SQ
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Base Number Matches
1
2
Rohs Code
No
Bit Size
8
CPU Family
8051
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
2048
ROM Programmability
MROM
Speed
16 MHz
Supply Current-Max
24 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Compare PIC16C54-HS/SP with alternatives