PIC14000T-04I/SO vs PIC14000-04E/SO feature comparison

PIC14000T-04I/SO Microchip Technology Inc

Buy Now Datasheet

PIC14000-04E/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, SOIC-28 0.300 INCH, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1995-09-22
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC14
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 mm 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 5
Number of I/O Lines 20 20
Number of Terminals 28 28
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.65 mm 2.65 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC14000T-04I/SO with alternatives

Compare PIC14000-04E/SO with alternatives