PIC14000-04E/JW
vs
PIC14000-04I/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SSOP
Package Description
WINDOWED, CERDIP-28
0.209 INCH, SSOP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
YES
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-GDIP-T28
R-PDSO-G28
JESD-609 Code
e3
e3
Number of I/O Lines
20
20
Number of Terminals
28
28
On Chip Program ROM Width
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
WDIP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
4096
4096
ROM Programmability
UVPROM
OTPROM
Speed
4 MHz
4 MHz
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
EAR99
Date Of Intro
1995-09-22
Samacsys Manufacturer
Microchip
Boundary Scan
NO
CPU Family
PIC14
Format
FIXED POINT
Integrated Cache
NO
Length
10.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
5
Number of Timers
3
On Chip Data RAM Width
8
Package Equivalence Code
SSOP28,.3
Seated Height-Max
2 mm
Supply Voltage-Max
6 V
Terminal Pitch
0.65 mm
Width
5.3 mm
Compare PIC14000-04E/JW with alternatives
Compare PIC14000-04I/SS with alternatives