PIC12LF1822T-I/RF
vs
PIC12LF1822-I/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC12
PIC12
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PDSO-N8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
3 mm
9.271 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
1
Number of I/O Lines
6
6
Number of Serial I/Os
1
1
Number of Terminals
8
8
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
DIP
Package Equivalence Code
SOLCC8,.12,20
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
128
128
ROM (words)
2048
2048
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
0.55 mm
5.33 mm
Speed
32 MHz
32 MHz
Supply Current-Max
3.6 mA
3.6 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC , DIP-8
Pin Count
8
Qualification Status
Not Qualified
Compare PIC12LF1822T-I/RF with alternatives
Compare PIC12LF1822-I/P with alternatives