PIC12LC508T-04I/SM
vs
PIC12C508-04/JW
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
0.208 INCH, PLASTIC, SOIC-8
|
0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G8
|
R-CDIP-T8
|
Length |
5.2832 mm
|
13.21 mm
|
Number of I/O Lines |
6
|
6
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
WDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE, WINDOW
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
OTPROM
|
UVPROM
|
Seated Height-Max |
2 mm
|
4.7 mm
|
Speed |
4 MHz
|
4 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.21 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
CPU Family |
|
PIC
|
JESD-609 Code |
|
e3
|
On Chip Program ROM Width |
|
12
|
Package Equivalence Code |
|
DIP8,.3
|
RAM (bytes) |
|
25
|
ROM (words) |
|
512
|
Supply Current-Max |
|
2.4 mA
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PIC12LC508T-04I/SM with alternatives
Compare PIC12C508-04/JW with alternatives