PIC12LC508T-04/SM vs PIC12C508-04I/P feature comparison

PIC12LC508T-04/SM Microchip Technology Inc

Buy Now Datasheet

PIC12C508-04I/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.208 INCH, PLASTIC, SOIC-8 0.300 INCH, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 5.2832 mm 9.4 mm
Number of I/O Lines 6 6
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM OTPROM
Seated Height-Max 2 mm 4.06 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.21 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 6 Weeks
Date Of Intro 1996-05-10
Samacsys Manufacturer Microchip
Boundary Scan NO
CPU Family PIC12
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 12
Package Equivalence Code DIP8,.3
RAM (bytes) 25
ROM (words) 512
Supply Current-Max 2.4 mA
Terminal Finish MATTE TIN

Compare PIC12LC508T-04/SM with alternatives

Compare PIC12C508-04I/P with alternatives