PIC12F675-E/PG vs RFPIC12F675KT-E/SS feature comparison

PIC12F675-E/PG Microchip Technology Inc

Buy Now Datasheet

RFPIC12F675KT-E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SSOP
Package Description DIP-8 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count 8 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature CAN ALSO OPERATE AT 4MHZ AT 2VMIN SUPPLY AND 10MHZ AT 3V MIN SUPPLY OPERATES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC12 PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T8 R-PDSO-G20
JESD-609 Code e3 e3
Length 9.271 mm 7.2 mm
Low Power Mode NO
Number of External Interrupts 1
Number of I/O Lines 6 6
Number of Terminals 8 20
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP8,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1792 1024
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 5.334 mm 1.98 mm
Speed 20 MHz 20 MHz
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare PIC12F675-E/PG with alternatives

Compare RFPIC12F675KT-E/SS with alternatives