PIC12F629T-I/MF vs PIC12F629T-E/MD feature comparison

PIC12F629T-I/MF Microchip Technology Inc

Buy Now Datasheet

PIC12F629T-E/MD Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DFN DFN
MLF-8 DFN-8
8 8
MLF
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
7 Weeks
Microchip
NO NO
OPERATE AT 4MHZ AT 2VMIN OPERATE AT 4MHZ AT 2VMIN
8 8
NO NO
PIC12 PIC12
20 MHz 20 MHz
NO NO
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDSO-N8 S-PDSO-N8
e3 e3
6 mm 4 mm
NO NO
1 1
1 1
6 6
8 8
5 5
8 8
8 8
85 °C 125 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
SOLCC8,.20,25 SOLCC8,.15,32
RECTANGULAR SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
64 64
1792 1792
FLASH FLASH
TS 16949 TS 16949
1 mm 1 mm
20 MHz 20 MHz
3 mA 3 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Matte Tin (Sn) - annealed MATTE TIN
NO LEAD NO LEAD
1.27 mm 0.8 mm
DUAL DUAL
40
5 mm 4 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC12F629T-I/MF with alternatives

Compare PIC12F629T-E/MD with alternatives