PIC12F629-E/MF vs PIC12HV609-I/ST feature comparison

PIC12F629-E/MF Microchip Technology Inc

Buy Now Datasheet

PIC12HV609-I/ST Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DFN SOIC
MLF-8 4.40 MM, PLASTIC, TSSOP-8
8 8
MLF
compliant compliant
EAR99
8542.31.00.01 8542.31.00.01
7 Weeks
Microchip
NO NO
OPERATE AT 4MHZ AT 2VMIN ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
8 8
NO NO
PIC12
20 MHz 8 MHz
NO NO
NO NO
FIXED POINT
NO
R-PDSO-N8 R-PDSO-G8
e3 e3
6 mm 4.4 mm
NO
1 1
1
6 5
8 8
5
8
8 8
125 °C 85 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON TSSOP
SOLCC8,.20,25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
64 64
1792 1792
FLASH FLASH
TS 16949
1 mm 1.2 mm
20 MHz 20 MHz
3 mA
5.5 V 5.5 V
4.5 V 5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn) - annealed MATTE TIN
NO LEAD GULL WING
1.27 mm 0.65 mm
DUAL DUAL
40
5 mm 3 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC12F629-E/MF with alternatives

Compare PIC12HV609-I/ST with alternatives