PIC12F508-E/SNG vs ACE1502EMT8X feature comparison

PIC12F508-E/SNG Microchip Technology Inc

Buy Now Datasheet

ACE1502EMT8X Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 4 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.4 mm
Number of I/O Lines 6 6
Number of Terminals 8 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
RAM (bytes) 25
RAM (words) 25
ROM (words) 768
ROM Programmability FLASH EEPROM
Screening Level TS 16949
Seated Height-Max 1.75 mm 1.1 mm
Speed 4 MHz 25 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2 V 1.8 V
Supply Voltage-Nom 5 V 2.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.91 mm 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Package Description TSSOP,
Pin Count 8
JESD-609 Code e3
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Terminal Finish MATTE TIN

Compare PIC12F508-E/SNG with alternatives

Compare ACE1502EMT8X with alternatives