PIC12F1612-I/SN vs PIC12F1612-E/SL feature comparison

PIC12F1612-I/SN Microchip Technology Inc

Buy Now Datasheet

PIC12F1612-E/SL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES WITH 2.3V MIN@16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC12
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of I/O Lines 6
Number of Terminals 8
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 256
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC12F1612-I/SN with alternatives

Compare PIC12F1612-E/SL with alternatives