PIC12F1572-I/MSVAO
vs
PIC12F1572T-E/MS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MSOP-8
MSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC12
PIC12
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
3 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
Number of I/O Lines
6
6
Number of Serial I/Os
1
Number of Terminals
8
8
Number of Timers
4
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.19
SOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (bytes)
256
256
ROM (words)
3584
3584
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1.1 mm
1.1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
2.6 mA
5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC12F1572-I/MSVAO with alternatives
Compare PIC12F1572T-E/MS with alternatives