PIC12C508A-04I/MF vs PIC12C508A-04E/JW feature comparison

PIC12C508A-04I/MF Microchip Technology Inc

Buy Now Datasheet

PIC12C508A-04E/JW Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DIP
Package Description DFN-8 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC12 PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PDSO-N8 R-CDIP-T8
JESD-609 Code e3 e3
Length 3 mm 13.21 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of I/O Lines 6 6
Number of Terminals 8 8
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code HVSON WDIP
Package Equivalence Code SOLCC8,.12,25 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE, WINDOW
Peak Reflow Temperature (Cel) 260
RAM (bytes) 25 25
ROM (words) 512 512
ROM Programmability OTPROM UVPROM
Seated Height-Max 1 mm 4.7 mm
Speed 4 MHz 4 MHz
Supply Current-Max 1.4 mA 1.4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Qualification Status Not Qualified

Compare PIC12C508A-04I/MF with alternatives

Compare PIC12C508A-04E/JW with alternatives