PIC12C508A/JW vs PIC12LC508A-04E/SN feature comparison

PIC12C508A/JW Microchip Technology Inc

Buy Now Datasheet

PIC12LC508A-04E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-CDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 13.21 mm 4.89 mm
Number of I/O Lines 6 6
Number of Terminals 8 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WDIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 512 512
ROM Programmability UVPROM OTPROM
Seated Height-Max 4.7 mm 1.75 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
CPU Family PIC
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Supply Current-Max 0.8 mA

Compare PIC12C508A/JW with alternatives

Compare PIC12LC508A-04E/SN with alternatives