PIC10F222T-E/OTVAO
vs
PIC10F222T-I/OT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 6 PIN
LEAD FREE, SOT-23, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC10
PIC
Clock Frequency-Max
8 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Length
2.9 mm
2.95 mm
Low Power Mode
YES
Number of I/O Lines
4
4
Number of Terminals
6
6
Number of Timers
1
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
RAM (bytes)
23
23
ROM (words)
768
512
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.45 mm
1.45 mm
Speed
8 MHz
8 MHz
Supply Current-Max
1.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.55 mm
1.6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
6
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Supplies
2.5/5 V
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC10F222T-E/OTVAO with alternatives
Compare PIC10F222T-I/OT with alternatives