PIC10F200T-E/OTG vs PIC10F200-I/P feature comparison

PIC10F200T-E/OTG Microchip Technology Inc

Buy Now Datasheet

PIC10F200-I/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 6 PIN 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC10 PIC10
Clock Frequency-Max 4 MHz 4.2 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G6 R-PDIP-T8
Length 2.95 mm 9.46 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 4 4
Number of Serial I/Os
Number of Terminals 6 8
Number of Timers 1 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code TSOP6,.11,37 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
RAM (bytes) 16 16
RAM (words) 16
ROM (words) 384 384
ROM Programmability FLASH FLASH
Seated Height-Max 1.45 mm 4.32 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.63 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Factory Lead Time 7 Weeks, 4 Days
Samacsys Manufacturer Microchip
JESD-609 Code e3
Qualification Status Not Qualified
Screening Level TS 16949
Supply Current-Max 1.1 mA
Terminal Finish MATTE TIN

Compare PIC10F200T-E/OTG with alternatives

Compare PIC10F200-I/P with alternatives