PI90LV211L vs 2308B-1DCG8 feature comparison

PI90LV211L Pericom Semiconductor Corporation

Buy Now Datasheet

2308B-1DCG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP SOIC
Package Description TSSOP, TSSOP28,.25 ROHS COMPLIANT, SOIC-16
Pin Count 28 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 90LV 2308
Input Conditioning DIFFERENTIAL MUX STANDARD
JESD-30 Code R-PDSO-G28 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.7 mm 9.9314 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 16
Number of True Outputs 6 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP28,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Prop. Delay@Nom-Sup 3.4 ns
Propagation Delay (tpd) 3.4 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.1 ns 0.4 ns
Seated Height-Max 1.2 mm 1.7272 mm
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.937 mm
Base Number Matches 4 2
Manufacturer Package Code DCG16
Max I(ol) 0.008 A
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 133.3 MHz

Compare PI90LV211L with alternatives

Compare 2308B-1DCG8 with alternatives