PI74SSTV32852NB vs CSSTV32852GKFREP feature comparison

PI74SSTV32852NB Pericom Semiconductor Corporation

Buy Now Datasheet

CSSTV32852GKFREP Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, BGA114,6X19,32 PLASTIC, LFBGA-114
Pin Count 114 114
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code R-PBGA-B114 R-PBGA-B114
JESD-609 Code e0 e0
Length 16 mm 15.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 24 1
Number of Functions 1 1
Number of Terminals 114 114
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA114,6X19,32 BGA114,6X19,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 3.3 ns 3.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.4 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 5.5 mm 5.5 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20
Trigger Type POSITIVE EDGE

Compare PI74SSTV32852NB with alternatives

Compare CSSTV32852GKFREP with alternatives