PI74SSTV16859FZBE
vs
ASM4SSTVF16859-56QT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PULSECORE SEMICONDUCTOR
Part Package Code
QFN
Package Description
HVQCCN,
HVQCCN,
Pin Count
56
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
S-PQCC-N56
S-PQCC-N56
Length
8 mm
8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
13
13
Number of Functions
1
1
Number of Terminals
56
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
2.6 ns
2.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.84 mm
1 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8 mm
8 mm
fmax-Min
200 MHz
210 MHz
Base Number Matches
1
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare PI74SSTV16859FZBE with alternatives
Compare ASM4SSTVF16859-56QT with alternatives