PI74SSTV16857DA
vs
SSTVF16857DGG,518
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
TSSOP,
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e4
Length
12.5 mm
12.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
2.8 ns
2.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
fmax-Min
170 MHz
210 MHz
Base Number Matches
1
1
Trigger Type
POSITIVE EDGE
Compare PI74SSTV16857DA with alternatives
Compare SSTVF16857DGG,518 with alternatives
SSTVF16857DGG,518 vs ICSSSTV16857CGLF-T
SSTVF16857DGG,518 vs ICSSTVA16857AGLF
SSTVF16857DGG,518 vs SSTVN16857MTD
SSTVF16857DGG,518 vs PI74SSTVF16857A
SSTVF16857DGG,518 vs SSTVF16857DGG,512
SSTVF16857DGG,518 vs HD74SSTV16857AT
SSTVF16857DGG,518 vs PI74SSTVF16857AAE
SSTVF16857DGG,518 vs ICSSSTVF16857YGLF-T
SSTVF16857DGG,518 vs SN74SSTVF16857GR