PI74LVC74AL vs DM54LS273E feature comparison

PI74LVC74AL Pericom Semiconductor Corporation

Buy Now Datasheet

DM54LS273E Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP QLCC
Package Description TSSOP, TSSOP14,.25 QCCN, LCC20,.35SQ
Pin Count 14 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LS
JESD-30 Code R-PDSO-G14 S-CQCC-N20
JESD-609 Code e0 e0
Length 5 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz 30000000 Hz
Max I(ol) 0.024 A 0.004 A
Moisture Sensitivity Level 1
Number of Bits 1 8
Number of Functions 2 1
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Equivalence Code TSSOP14,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Packing Method TUBE
Prop. Delay@Nom-Sup 4.4 ns
Propagation Delay (tpd) 7.1 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.905 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 4.5 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 8.89 mm
fmax-Min 100 MHz 30 MHz
Base Number Matches 1 2
Power Supply Current-Max (ICC) 27 mA

Compare PI74LVC74AL with alternatives

Compare DM54LS273E with alternatives