PI74LPT16244VEX vs CD74LPT16244MT feature comparison

PI74LPT16244VEX Diodes Incorporated

Buy Now Datasheet

CD74LPT16244MT Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC HARRIS SEMICONDUCTOR
Package Description SSOP, TSSOP, TSSOP48,.3,20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LPT LPT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 6.24 ns 5.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 2 2
Control Type ENABLE LOW
Max I(ol) 0.024 A
Package Equivalence Code TSSOP48,.3,20
Prop. Delay@Nom-Sup 5.2 ns

Compare PI74LPT16244VEX with alternatives

Compare CD74LPT16244MT with alternatives