PI74LCX827QX
vs
74LVC841APW-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
TSSOP
Package Description
SSOP,
TSSOP,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e4
Length
8.65 mm
7.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4.4 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PI74LCX827QX with alternatives
Compare 74LVC841APW-T with alternatives