PI74LCX374SX vs SN74LVC374AQDWRQ1 feature comparison

PI74LCX374SX Pericom Semiconductor Corporation

Buy Now Datasheet

SN74LVC374AQDWRQ1 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP, SOP20,.4
20 20
unknown unknown
EAR99
8542.39.00.01 8542.39.00.01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G20 R-PDSO-G20
e0
12.795 mm 12.8 mm
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
9.5 ns 9.5 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
3.6 V 3.6 V
2 V 2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
1 1
No
Yes
Texas Instruments
50 pF
100000000 Hz
0.024 A
TR
NOT SPECIFIED
8.5 ns
AEC-Q100
NOT SPECIFIED
POSITIVE EDGE

Compare PI74LCX374SX with alternatives

Compare SN74LVC374AQDWRQ1 with alternatives