PI74LCX374SX vs 74LVC374AD,118 feature comparison

PI74LCX374SX Pericom Semiconductor Corporation

Buy Now Datasheet

74LVC374AD,118 Nexperia

Buy Now Datasheet
Obsolete Active
PERICOM SEMICONDUCTOR CORP NEXPERIA
SOIC SOP
SOP, SOP-20
20 20
unknown compliant
EAR99
8542.39.00.01 8542.39.00.01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G20 R-PDSO-G20
e0 e4
12.795 mm 12.8 mm
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
9.5 ns 10 ns
Not Qualified
2.65 mm 2.65 mm
3.6 V 3.6 V
2 V 1.2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
TIN LEAD NICKEL PALLADIUM GOLD SILVER
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
1 2
Yes
SOT163-1
8 Weeks
1996-02-01
Nexperia
1
TR, 13 INCH
260
30

Compare PI74LCX374SX with alternatives

Compare 74LVC374AD,118 with alternatives