PI74FCT646TP vs QS54FCT646ATD feature comparison

PI74FCT646TP Diodes Incorporated

Buy Now Datasheet

QS54FCT646ATD Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC QUALITY SEMICONDUCTOR INC
Package Description DIP, DIP24,.3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDIP-T24 R-CDIP-T24
Length 32 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 16.3 mA
Propagation Delay (tpd) 9 ns 7 ns
Seated Height-Max 5.3 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
Base Number Matches 2 1
Additional Feature WITH DIRECTION CONTROL
Qualification Status Not Qualified

Compare QS54FCT646ATD with alternatives