PI74FCT573ATSEX vs CD74FCT573CTM96 feature comparison

PI74FCT573ATSEX Pericom Semiconductor Corporation

Buy Now Datasheet

CD74FCT573CTM96 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description , ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Base Number Matches 1 2
Additional Feature BROADSIDE VERSION OF 373
Family FCT
JESD-30 Code R-PDSO-G20
Load Capacitance (CL) 50 pF
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 5.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

Compare PI74FCT573ATSEX with alternatives

Compare CD74FCT573CTM96 with alternatives