PI74FCT541CTSX vs CY74FCT541CTSOCT feature comparison

PI74FCT541CTSX Pericom Semiconductor Corporation

Buy Now Datasheet

CY74FCT541CTSOCT Cypress Semiconductor

Buy Now Datasheet
No
Obsolete Transferred
PERICOM SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
SOIC SOIC
SOP, 0.300 INCH, PLASTIC, SOIC-20
20 20
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
FCT FCT
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
4.1 ns 4.1 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
7.5 mm 7.5 mm
1 2

Compare PI74FCT541CTSX with alternatives

Compare CY74FCT541CTSOCT with alternatives