PI74FCT541CTQE vs CY74FCT541CTQC feature comparison

PI74FCT541CTQE Pericom Semiconductor Corporation

Buy Now Datasheet

CY74FCT541CTQC Cypress Semiconductor

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
PERICOM SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
QSOP QSOP
SSOP, 0.150 INCH, QSOP-20
20 20
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
FCT FCT
R-PDSO-G20 R-PDSO-G20
e3 e0
8.65 mm 8.65 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
1
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
4.1 ns 4.1 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
3.9116 mm 3.9 mm
1 2
ENABLE LOW
0.064 A
SSOP20,.25
4.1 ns

Compare PI74FCT541CTQE with alternatives

Compare CY74FCT541CTQC with alternatives