PI74FCT377DTQX vs 5962-9221901MSA feature comparison

PI74FCT377DTQX Pericom Semiconductor Corporation

Buy Now Datasheet

5962-9221901MSA Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP DFP
Package Description SSOP, DFP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-GDFP-F20
JESD-609 Code e0 e0
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 8
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK
Propagation Delay (tpd) 4.5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.3368 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 6.9215 mm
Base Number Matches 1 2
Package Equivalence Code FL20,.3
Screening Level MIL-STD-883
Trigger Type POSITIVE EDGE

Compare PI74FCT377DTQX with alternatives

Compare 5962-9221901MSA with alternatives