PI74FCT373TSE vs QS54FCT373TS1B feature comparison

PI74FCT373TSE Pericom Semiconductor Corporation

Buy Now Datasheet

QS54FCT373TS1B Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP20,.4 ,
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.795 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 8 ns
Propagation Delay (tpd) 13 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
Base Number Matches 1 1

Compare PI74FCT373TSE with alternatives

Compare QS54FCT373TS1B with alternatives