PI74FCT373DTQE vs CY74FCT373CTQCTG4 feature comparison

PI74FCT373DTQE Pericom Semiconductor Corporation

Buy Now Datasheet

CY74FCT373CTQCTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code QSOP QSOP
Package Description SSOP, SSOP, SSOP20,.25
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 4.9 ns 5.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Max I(ol) 0.064 A
Package Equivalence Code SSOP20,.25
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 4.7 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PI74FCT373DTQE with alternatives

Compare CY74FCT373CTQCTG4 with alternatives