PI74FCT2827BTR vs PI74FCT2953DTP feature comparison

PI74FCT2827BTR Pericom Semiconductor Corporation

Buy Now Datasheet

PI74FCT2953DTP Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description TSOP, TSSOP24,.25 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Control Type ENABLE LOW INDEPENDENT CONTROL
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e0 e0
Length 8.6 mm 30.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.012 A 0.064 A
Number of Bits 10 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP DIP
Package Equivalence Code TSSOP24,.25 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE IN-LINE
Prop. Delay@Nom-Sup 5 ns 4.5 ns
Propagation Delay (tpd) 13 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.16 mm 4.58 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.885 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Count Direction BIDIRECTIONAL
Trigger Type POSITIVE EDGE

Compare PI74FCT2827BTR with alternatives

Compare PI74FCT2953DTP with alternatives